RF EMI Shielding Sheet - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 36.000" (914.40mm) X 41.000" (1.04m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF005PCN-CA-36.00

DigiKey Part Number
SF005PCN-CA-36.00-ND
Manufacturer
Manufacturer Product Number
SF005PCN-CA-36.00
Description
RF EMI SHIELDING SHEET 41" X 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 36.000" (914.40mm) X 41.000" (1.04m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
41.000" (1.04m)
Width
36.000" (914.40mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£67.90000£339.50
Manufacturers Standard Package
Unit Price without VAT:£67.90000
Unit Price with VAT:£81.48000