RF EMI Flexible Ferrite Sheet EA Silicone Elastomer Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-CR050-24

DigiKey Part Number
EA-CR050-24-ND
Manufacturer
Manufacturer Product Number
EA-CR050-24
Description
RF FERRITE SHEET 24"X24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet EA Silicone Elastomer Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.050" (1.27mm)
Operating Temperature
-51°C ~ 191°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£607.18000£607.18
10£535.24600£5,352.46
Manufacturers Standard Package
Unit Price without VAT:£607.18000
Unit Price with VAT:£728.61600