
AS28B2034 | |
|---|---|
DigiKey Part Number | AS28B2034-ND |
Manufacturer | |
Manufacturer Product Number | AS28B2034 |
Description | FERRITE CORE 220OHM HINGED 6.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.251" Dia (6.40mm) OD 0.587" W x 0.587" H (14.90mm x 14.90mm) Length 1.252" (31.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.251" Dia (6.40mm) | |
Outer Dimension | 0.587" W x 0.587" H (14.90mm x 14.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £21.03450 | £420.69 |
| Unit Price without VAT: | £21.03450 |
|---|---|
| Unit Price with VAT: | £25.24140 |

