



84NH-CBSA-2.25X2.5X0.8 | |
|---|---|
DigiKey Part Number | 84NH-CBSA-2.25X2.5X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 84NH-CBSA-2.25X2.5X0.8 |
Description | RF SHIELD 2.25" X 2.5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.500" (63.50mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 2.500" (63.50mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £41.72000 | £834.40 |
| Unit Price without VAT: | £41.72000 |
|---|---|
| Unit Price with VAT: | £50.06400 |

