
8200-9020-82 | |
|---|---|
DigiKey Part Number | 8200-9020-82-ND |
Manufacturer | |
Manufacturer Product Number | 8200-9020-82 |
Description | RFI GASKET ELASTOMER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -62°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £26.46750 | £529.35 |
| 40 | £24.53100 | £981.24 |
| Unit Price without VAT: | £26.46750 |
|---|---|
| Unit Price with VAT: | £31.76100 |

