



82-CBSA-1.5X3.0X0.8 | |
|---|---|
DigiKey Part Number | 82-CBSA-1.5X3.0X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 82-CBSA-1.5X3.0X0.8 |
Description | RF SHIELD 1.5" X 3" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.500" (38.10mm) X 3.000" (76.20mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £21.77050 | £435.41 |
| Unit Price without VAT: | £21.77050 |
|---|---|
| Unit Price with VAT: | £26.12460 |

