



59-CBSU-24 | |
|---|---|
DigiKey Part Number | 59-CBSU-24-ND |
Manufacturer | |
Manufacturer Product Number | 59-CBSU-24 |
Description | RF SHIELD 24" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | - | |
Width - Overall | 24.000" (609.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £13.17000 | £263.40 |
| Unit Price without VAT: | £13.17000 |
|---|---|
| Unit Price with VAT: | £15.80400 |

