RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole
Electromagnetic Interference Shielding Test
CBS Series features and benefits

55-CBSA-0.75X4.0X0.5

DigiKey Part Number
55-CBSA-0.75X4.0X0.5-ND
Manufacturer
Manufacturer Product Number
55-CBSA-0.75X4.0X0.5
Description
RF SHIELD 0.75" X 4" T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.500" (12.70mm)
Manufacturer
Leader Tech Inc.
Length - Overall
4.000" (101.60mm)
Series
Width - Overall
0.750" (19.05mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Through Hole
Type
Shield, 2-Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£41.59450£831.89
Manufacturers Standard Package
Unit Price without VAT:£41.59450
Unit Price with VAT:£49.91340