
5411-0001-60-300 | |
|---|---|
DigiKey Part Number | 1798-1048-ND |
Manufacturer | |
Manufacturer Product Number | 5411-0001-60-300 |
Description | RFI GASKET NI/C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Nickel-Coated Graphite, Silicone Elastomer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.18mm) | |
Length | 25.00' (7.60m) | |
Height | - | |
Material | Nickel-Coated Graphite, Silicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.46000 | £250.46 |
| 10 | £216.18000 | £2,161.80 |
| 26 | £207.30692 | £5,389.98 |
| Unit Price without VAT: | £250.46000 |
|---|---|
| Unit Price with VAT: | £300.55200 |

