



49L-CBSA-1.75X4.75X0.4 | |
|---|---|
DigiKey Part Number | 49L-CBSA-1.75X4.75X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 49L-CBSA-1.75X4.75X0.4 |
Description | RF SHIELD 1.75" X 4.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 4.750" (120.65mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.400" (10.16mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.750" (120.65mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £41.76550 | £835.31 |
| Unit Price without VAT: | £41.76550 |
|---|---|
| Unit Price with VAT: | £50.11860 |

