



44-CBSA-0.5X4.75X0.4 | |
|---|---|
DigiKey Part Number | 44-CBSA-0.5X4.75X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 44-CBSA-0.5X4.75X0.4 |
Description | RF SHIELD 0.5" X 4.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 4.750" (120.65mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 4.750" (120.65mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £27.37250 | £547.45 |
| Unit Price without VAT: | £27.37250 |
|---|---|
| Unit Price with VAT: | £32.84700 |

