



40-CBSA-3.75X4.0X0.4 | |
|---|---|
DigiKey Part Number | 40-CBSA-3.75X4.0X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 40-CBSA-3.75X4.0X0.4 |
Description | RF SHIELD 3.75" X 4" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.750" (95.25mm) X 4.000" (101.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 3.750" (95.25mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £36.04850 | £720.97 |
| Unit Price without VAT: | £36.04850 |
|---|---|
| Unit Price with VAT: | £43.25820 |

