



25-CBSA-0.75X1.75X0.225 | |
|---|---|
DigiKey Part Number | 25-CBSA-0.75X1.75X0.225-ND |
Manufacturer | |
Manufacturer Product Number | 25-CBSA-0.75X1.75X0.225 |
Description | RF SHIELD 0.75" X 1.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.750" (44.45mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.225" (5.72mm) | |
Length - Overall | 1.750" (44.45mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £35.54650 | £710.93 |
| Unit Price without VAT: | £35.54650 |
|---|---|
| Unit Price with VAT: | £42.65580 |

