



23-CBSA-1.25X6.0X0.25 | |
|---|---|
DigiKey Part Number | 23-CBSA-1.25X6.0X0.25-ND |
Manufacturer | |
Manufacturer Product Number | 23-CBSA-1.25X6.0X0.25 |
Description | RF SHIELD 1.25" X 6" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 6.000" (152.40mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.250" (6.35mm) |
Manufacturer Leader Tech Inc. | Length - Overall 6.000" (152.40mm) |
Series | Width - Overall 1.250" (31.75mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £21.88250 | £437.65 |
| Unit Price without VAT: | £21.88250 |
|---|---|
| Unit Price with VAT: | £26.25900 |

