



21L-CBSA-5.5X5.5X0.225 | |
|---|---|
DigiKey Part Number | 21L-CBSA-5.5X5.5X0.225-ND |
Manufacturer | |
Manufacturer Product Number | 21L-CBSA-5.5X5.5X0.225 |
Description | RF SHIELD 5.5" X 5.5" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.500" (139.70mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.225" (5.72mm) | |
Length - Overall | 5.500" (139.70mm) | |
Width - Overall | 5.500" (139.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £56.08500 | £560.85 |
| Unit Price without VAT: | £56.08500 |
|---|---|
| Unit Price with VAT: | £67.30200 |

