Similar

M4A5-96/48-55VC | |
|---|---|
DigiKey Part Number | M4A5-96/48-55VC-ND |
Manufacturer | |
Manufacturer Product Number | M4A5-96/48-55VC |
Description | IC CPLD 96MC 5.5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 96 |
Series | Number of I/O 48 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In System Programmable | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 5.5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504AS-7AX100 | Microchip Technology | 141 | ATF1504AS-7AX100-ND | £6.86000 | Similar |



