Similar

M4A3-96/48-10VI | |
|---|---|
DigiKey Part Number | M4A3-96/48-10VI-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-96/48-10VI |
Description | IC CPLD 96MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 96 |
Series | Number of I/O 48 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In System Programmable | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 10 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504ASV-15AU100 | Microchip Technology | 145 | ATF1504ASV-15AU100-ND | £4.30000 | Similar |




