Similar
Similar

M4A3-64/32-12JNI | |
|---|---|
DigiKey Part Number | M4A3-64/32-12JNI-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-64/32-12JNI |
Description | IC CPLD 64MC 12NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 64 |
Series | Number of I/O 32 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In System Programmable | Supplier Device Package 44-PLCC (16.59x16.59) |
Delay Time tpd(1) Max 12 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4064V-10TN48I | Lattice Semiconductor Corporation | 392 | 220-1041-ND | £6.04000 | Similar |
| ATF1504ASV-15JU44 | Microchip Technology | 350 | ATF1504ASV-15JU44-ND | £3.41000 | Similar |





