


LIFCL-40-9SG72C | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-9SG72C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-9SG72C |
Description | IC FPGA 40 I/O 72QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 1548288 39000 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 40 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.18000 | £40.18 |
| 25 | £35.00880 | £875.22 |
| 100 | £32.40020 | £3,240.02 |
| Unit Price without VAT: | £40.18000 |
|---|---|
| Unit Price with VAT: | £48.21600 |

