CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 1548288 39000 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 1548288 39000 121-VFBGA, CSPBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LIFCL-40-9MG121C

DigiKey Part Number
220-LIFCL-40-9MG121C-ND
Manufacturer
Manufacturer Product Number
LIFCL-40-9MG121C
Description
IC FPGA 72 I/O 121CSFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 1548288 39000 121-VFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9750
Number of Logic Elements/Cells
39000
Total RAM Bits
1548288
Number of I/O
72
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
121-CSFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£46.26000£46.26
25£40.30680£1,007.67
100£37.29080£3,729.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£46.26000
Unit Price with VAT:£55.51200