
LIFCL-33-8USG84I | |
|---|---|
DigiKey Part Number | 220-LIFCL-33-8USG84ITR-ND - Tape & Reel (TR) 220-LIFCL-33-8USG84ICT-ND - Cut Tape (CT) 220-LIFCL-33-8USG84IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIFCL-33-8USG84I |
Description | FPGA XLNKNX 2.5G MIPIDPHY 84WLCS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 50 65536 33000 84-UFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 65536 | |
Number of I/O | 50 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-WLCSP (3.05x7.28) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.44000 | £32.44 |
| 25 | £29.08000 | £727.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £24.69762 | £98,790.48 |
| Unit Price without VAT: | £32.44000 |
|---|---|
| Unit Price with VAT: | £38.92800 |






