
LIA-MD6000-6MG81E | |
|---|---|
DigiKey Part Number | LIA-MD6000-6MG81E-ND |
Manufacturer | |
Manufacturer Product Number | LIA-MD6000-6MG81E |
Description | IC FPGA 37 I/O 81CSFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 81-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 37 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSFBGA (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.34000 | £11.34 |
| 25 | £9.89240 | £247.31 |
| 100 | £9.15140 | £915.14 |
| Unit Price without VAT: | £11.34000 |
|---|---|
| Unit Price with VAT: | £13.60800 |

