
LFE5UM5G-85F-8BG756C | |
|---|---|
DigiKey Part Number | 220-2115-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM5G-85F-8BG756C |
Description | IC FPGA 365 I/O 756CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5-5G Field Programmable Gate Array (FPGA) IC 365 3833856 84000 756-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 21000 | |
Number of Logic Elements/Cells | 84000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 365 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 756-CABGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £114.74175 | £4,589.67 |
| Unit Price without VAT: | £114.74175 |
|---|---|
| Unit Price with VAT: | £137.69010 |


