ECP5 Field Programmable Gate Array (FPGA) IC 118 3833856 84000 285-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-85F-8MG285I

DigiKey Part Number
LFE5U-85F-8MG285I-ND
Manufacturer
Manufacturer Product Number
LFE5U-85F-8MG285I
Description
IC FPGA 118 I/O 285CSFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 118 3833856 84000 285-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5U-85F-8MG285I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
21000
Number of Logic Elements/Cells
84000
Total RAM Bits
3833856
Number of I/O
118
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
285-CSFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£68.68000£68.68
25£59.78760£1,494.69
100£55.38630£5,538.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£68.68000
Unit Price with VAT:£82.41600