ECP5 Field Programmable Gate Array (FPGA) IC 245 1990656 44000 554-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECP5 Field Programmable Gate Array (FPGA) IC 245 1990656 44000 554-FBGA

LFE5U-45F-7BG554I

DigiKey Part Number
220-1971-ND
Manufacturer
Manufacturer Product Number
LFE5U-45F-7BG554I
Description
IC FPGA 245 I/O 554CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 245 1990656 44000 554-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11000
Number of Logic Elements/Cells
44000
Total RAM Bits
1990656
Number of I/O
245
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
554-CABGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
60£42.83350£2,570.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£42.83350
Unit Price with VAT:£51.40020