ECP3 FPGA PCIe Card LFE3-95 ECP3 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-95EA-PCIE-DKN

DigiKey Part Number
220-1161-ND
Manufacturer
Manufacturer Product Number
LFE3-95EA-PCIE-DKN
Description
KIT DEV ECP3-95EA PCI EXPRESS
Customer Reference
Detailed Description
ECP3 FPGA PCIe Card LFE3-95 ECP3 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
ECP3 FPGA PCIe Card
Contents
Board(s)
Utilized IC / Part
LFE3-95
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.