Similar

LFE2-70E-6FN900C | |
|---|---|
DigiKey Part Number | LFE2-70E-6FN900C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-70E-6FN900C |
Description | IC FPGA 583 I/O 900FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 583 1056768 68000 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-70E-6FN900C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8500 | |
Number of Logic Elements/Cells | 68000 | |
Total RAM Bits | 1056768 | |
Number of I/O | 583 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FPBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | £220.93370 | £5,965.21 |
| Unit Price without VAT: | £220.93370 |
|---|---|
| Unit Price with VAT: | £265.12044 |




