MachXO3 Field Programmable Gate Array (FPGA) IC 335 245760 6864 400-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-6900C-6BG400C

DigiKey Part Number
220-1953-ND
Manufacturer
Manufacturer Product Number
LCMXO3L-6900C-6BG400C
Description
IC FPGA 335 I/O 400CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 335 245760 6864 400-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
245760
Mfr
Number of I/O
335
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
858
Supplier Device Package
400-CABGA (17x17)
Number of Logic Elements/Cells
6864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
90£16.48944£1,484.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.48944
Unit Price with VAT:£19.78733