MachXO2 Field Programmable Gate Array (FPGA) IC 104 75776 2112 132-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-2000HC-4MG132I

DigiKey Part Number
220-1394-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000HC-4MG132I
Description
IC FPGA 104 I/O 132CSBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 104 75776 2112 132-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000HC-4MG132I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
104
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.25000£13.25
25£11.55880£288.97
100£10.69500£1,069.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.25000
Unit Price with VAT:£15.90000