Similar

LC4256V-75FTN256AC | |
|---|---|
DigiKey Part Number | 220-1702-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-75FTN256AC |
Description | IC CPLD 256MC 7.5NS 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-75FTN256AC Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 256 |
Series | Number of I/O 128 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-LBGA |
Programmable Type In System Programmable | Supplier Device Package 256-FTBGA (17x17) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4256V-10FTN256AI | Lattice Semiconductor Corporation | 0 | LC4256V-10FTN256AI-ND | £34.46242 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £34.46242 | £15,508.09 |
| Unit Price without VAT: | £34.46242 |
|---|---|
| Unit Price with VAT: | £41.35490 |





