Similar

LC4064ZE-5MN64C | |
|---|---|
DigiKey Part Number | 220-1017-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-5MN64C |
Description | IC CPLD 64MC 5.8NS 64CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064ZE-5MN64C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.8 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 48 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA, CSPBGA | |
Supplier Device Package | 64-CSBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £4.67867 | £11,462.74 |
| Unit Price without VAT: | £4.67867 |
|---|---|
| Unit Price with VAT: | £5.61440 |




