Similar

LC4064ZE-4MN144C | |
|---|---|
DigiKey Part Number | LC4064ZE-4MN144C-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-4MN144C |
Description | IC CPLD 64MC 4.7NS 144CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064ZE-4MN144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 4.7 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA, CSPBGA | |
Supplier Device Package | 144-CSBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £6.21921 | £11,194.58 |
| Unit Price without VAT: | £6.21921 |
|---|---|
| Unit Price with VAT: | £7.46305 |




