LA-XP2 Field Programmable Gate Array (FPGA) IC 201 282624 17000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAXP2-17E-5FTN256E

DigiKey Part Number
LAXP2-17E-5FTN256E-ND
Manufacturer
Manufacturer Product Number
LAXP2-17E-5FTN256E
Description
IC FPGA 201 I/O 256FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LA-XP2 Field Programmable Gate Array (FPGA) IC 201 282624 17000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2125
Number of Logic Elements/Cells
17000
Total RAM Bits
282624
Number of I/O
201
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£81.59000£81.59
25£71.07680£1,776.92
100£65.81930£6,581.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£81.59000
Unit Price with VAT:£97.90800