Similar
Similar

ISPLSI 2064A-100LT100 | |
|---|---|
DigiKey Part Number | ISPLSI2064A-100LT100-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 2064A-100LT100 |
Description | IC CPLD 64MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 64 |
Series | Number of Gates 2000 |
Packaging Tray | Number of I/O 64 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LQFP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4064V-10TN100I | Lattice Semiconductor Corporation | 550 | 220-1040-ND | £6.85000 | Similar |
| ATF1504AS-7AX100 | Microchip Technology | 141 | ATF1504AS-7AX100-ND | £6.86000 | Similar |





