
ICE40LP4K-CM121 | |
|---|---|
DigiKey Part Number | 220-1569-ND |
Manufacturer | |
Manufacturer Product Number | ICE40LP4K-CM121 |
Description | IC FPGA 93 I/O 121UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 93 81920 3520 121-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40LP4K-CM121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 440 | |
Number of Logic Elements/Cells | 3520 | |
Total RAM Bits | 81920 | |
Number of I/O | 93 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-UCBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | £7.13212 | £34,947.39 |
| Unit Price without VAT: | £7.13212 |
|---|---|
| Unit Price with VAT: | £8.55854 |



