Handheld -18° ~ 55°C Thermometer LCD C°/F°/K° Alarm, Data Logging, Flashlight, LED Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL-SIE-1+

DigiKey Part Number
2136-EL-SIE-1+-ND
Manufacturer
Manufacturer Product Number
EL-SIE-1+
Description
THERMO HANDHELD HIGH ACCUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handheld -18° ~ 55°C Thermometer LCD C°/F°/K° Alarm, Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°/K°
Temperature Range
-18° ~ 55°C
Display Type
LCD
Input Type
-
Features
Alarm, Data Logging, Flashlight, LED Indicator
Probe Type
-
Battery Cell Size
AAA (2)
Includes
Battery, Bracket, Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£98.84000£98.84
Manufacturers Standard Package
Unit Price without VAT:£98.84000
Unit Price with VAT:£118.60800