
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.60000 | £6.60 |
| 10 | £5.60600 | £56.06 |
| 25 | £5.25480 | £131.37 |
| 50 | £5.00380 | £250.19 |
| 100 | £4.76500 | £476.50 |
| 250 | £4.46680 | £1,116.70 |
| 500 | £4.25376 | £2,126.88 |
| 1,000 | £4.05095 | £4,050.95 |
| Unit Price without VAT: | £6.60000 |
|---|---|
| Unit Price with VAT: | £7.92000 |

