
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer LAPP | Thread Size PG36 |
Series | Thread Length 0.512" (13.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.47000 | £25.47 |
| 10 | £21.64400 | £216.44 |
| 30 | £20.03000 | £600.90 |
| 50 | £19.32120 | £966.06 |
| 100 | £18.39980 | £1,839.98 |
| 250 | £17.24920 | £4,312.30 |
| Unit Price without VAT: | £25.47000 |
|---|---|
| Unit Price with VAT: | £30.56400 |

