701644 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 5
Unit Price: £46.82000
Datasheet
Image for 701644 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701644

DigiKey Part Number
2181-701644-ND
Manufacturer
Manufacturer Product Number
701644
Description
ACCESSORIES
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes