
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.64000 | £39.64 |
| 10 | £33.69100 | £336.91 |
| 25 | £31.58200 | £789.55 |
| 50 | £30.07580 | £1,503.79 |
| 100 | £28.64180 | £2,864.18 |
| 250 | £27.18616 | £6,796.54 |
| Unit Price without VAT: | £39.64000 |
|---|---|
| Unit Price with VAT: | £47.56800 |

