
61791155 | |
|---|---|
DigiKey Part Number | 5614-61791155-ND |
Manufacturer | |
Manufacturer Product Number | 61791155 |
Description | SILVYN MAXI PA6 70 / 66,5X79,2 B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 2.618" (66.50mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 2.618" (66.50mm) | |
Diameter - Outside | 3.118" (79.20mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 115°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £32.25000 | £322.50 |
| 20 | £29.66250 | £593.25 |
| 30 | £28.56667 | £857.00 |
| Unit Price without VAT: | £32.25000 |
|---|---|
| Unit Price with VAT: | £38.70000 |

