
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.74000 | £20.74 |
| 2 | £19.07000 | £38.14 |
| 3 | £18.16000 | £54.48 |
| 5 | £17.07400 | £85.37 |
| 7 | £16.39571 | £114.77 |
| 10 | £15.70400 | £157.04 |
| 25 | £14.05960 | £351.49 |
| 50 | £12.95960 | £647.98 |
| Unit Price without VAT: | £20.74000 |
|---|---|
| Unit Price with VAT: | £24.88800 |

