
61723020 | |
|---|---|
DigiKey Part Number | 5614-61723020-ND |
Manufacturer | |
Manufacturer Product Number | 61723020 |
Description | CBL TIE LOCKING BLACK 30LB 5.51" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.14" (28.96mm) 0.140" (3.60mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.14" (28.96mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.11080 | £2.77 |
| 50 | £0.10540 | £5.27 |
| 100 | £0.10040 | £10.04 |
| 250 | £0.09412 | £23.53 |
| 500 | £0.08962 | £44.81 |
| 1,000 | £0.08533 | £85.33 |
| 2,500 | £0.07998 | £199.95 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

