
61716430 | |
|---|---|
DigiKey Part Number | 5614-61716430-ND |
Manufacturer | |
Manufacturer Product Number | 61716430 |
Description | CBL TIE LOCKING NAT 180LB 1.207' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.06" (103.00mm) 0.140" (3.60mm) 180 lbs (81.65 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 1.207' (368.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 180 lbs (81.65 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28900 | £2.89 |
| 25 | £0.27160 | £6.79 |
| 50 | £0.25840 | £12.92 |
| 100 | £0.24610 | £24.61 |
| 250 | £0.23072 | £57.68 |
| 500 | £0.21968 | £109.84 |
| 1,000 | £0.20918 | £209.18 |
| 2,500 | £0.19608 | £490.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

