
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.551" (14.00mm) | |
Diameter - Inside | 0.354" (9.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.30360 | £7.59 |
| 50 | £0.28900 | £14.45 |
| 100 | £0.27520 | £27.52 |
| 300 | £0.25460 | £76.38 |
| 500 | £0.24560 | £122.80 |
| 1,000 | £0.23386 | £233.86 |
| 2,500 | £0.21921 | £548.02 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

