Image for 61713540 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61713540

DigiKey Part Number
5614-61713540-ND
Manufacturer
Manufacturer Product Number
61713540
Description
GROMMET 0.276" CR BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 0.433" (11.00mm) Grommet 0.276" (7.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.079" (2.01mm)
Panel Cutout Dimensions
Circular - 0.433" (11.00mm)
Diameter - Inside
0.276" (7.00mm)
Features
-
Material
Chloroprene Rubber (CR)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.23900£2.39
25£0.22480£5.62
50£0.21380£10.69
100£0.20360£20.36
300£0.18837£56.51
500£0.18170£90.85
1,000£0.17301£173.01
2,500£0.16218£405.45
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600