
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.394" (10.01mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25700 | £2.57 |
| 25 | £0.24040 | £6.01 |
| 50 | £0.22880 | £11.44 |
| 100 | £0.21790 | £21.79 |
| 250 | £0.20420 | £51.05 |
| 500 | £0.19444 | £97.22 |
| 1,000 | £0.18514 | £185.14 |
| 2,500 | £0.17354 | £433.85 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

