Cable Clip, C-Type Black Channel, Track; Fastener 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55506955

DigiKey Part Number
5614-55506955-ND
Manufacturer
Manufacturer Product Number
55506955
Description
CBL CLIP C-TYPE CHANNEL TRACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Channel, Track; Fastener 1.339" (34.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Channel, Track; Fastener
Manufacturer
LAPP
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Box
Length
1.890" (48.00mm)
Part Status
Active
Width
0.787" (20.00mm)
Type
Clip, C-Type
Height
2.008" (51.00mm)
Type Attributes
Hinged, Locking
Screw Size
M6
Opening Size
1.339" (34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.12000£3.12
10£2.65500£26.55
30£2.45667£73.70
50£2.36940£118.47
100£2.25630£225.63
250£2.11500£528.75
500£2.01406£1,007.03
1,000£1.91799£1,917.99
2,500£1.79803£4,495.07
Manufacturers Standard Package
Unit Price without VAT:£3.12000
Unit Price with VAT:£3.74400