
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.827" (21.00mm) | |
Mounting Type | Channel, Track; Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.260" (32.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.417" (36.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.18900 | £11.89 |
| 30 | £1.10000 | £33.00 |
| 50 | £1.06120 | £53.06 |
| 100 | £1.01060 | £101.06 |
| 250 | £0.94720 | £236.80 |
| 500 | £0.90198 | £450.99 |
| 1,000 | £0.85893 | £858.93 |
| 2,500 | £0.80519 | £2,012.97 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

