Cable Gland Polyamide (PA), Nylon M32 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53112922

DigiKey Part Number
2181-53112922-ND
Manufacturer
Manufacturer Product Number
53112922
Description
CABLE GLAND 11-20MM M32 POLYAMID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.433" (11.00mm)
Outside Cable Diameter (Max)
0.787" (20.00mm)
Thread Size
M32
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
1.272" (32.3mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.66000£6.66
10£5.65600£56.56
25£5.30160£132.54
50£5.04860£252.43
100£4.80760£480.76
250£4.50672£1,126.68
500£4.29176£2,145.88
1,000£4.08717£4,087.17
Manufacturers Standard Package
Unit Price without VAT:£6.66000
Unit Price with VAT:£7.99200